This 150nF film capacitor features a radial package with a depth of 5mm and a lead diameter of 0.6mm. The lead pitch is 10mm and the length is 13mm. It operates within a temperature range of -55°C to 105°C. The capacitor is packaged in bulk and is compliant with RoHS regulations.
TDK B32621A5154J000 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.