Film Capacitors 0.082uF 160volts 5%
TDK B32621A5823J289 technical specifications.
| Capacitance | 82nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 830 |
| Packaging | Ammo Pack |
| Series | B32621 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A5823J289 to view detailed technical specifications.
No datasheet is available for this part.