
Radial film capacitor with 10nF capacitance and 630V DC rated voltage. Features a polypropylene (PP) dielectric, 5% tolerance, and a 400V AC rating. Designed for through-hole mounting with a 10mm lead pitch and 0.5mm lead diameter. Operating temperature range is -55°C to 105°C, with a life expectancy of 200,000 hours.
TDK B32621A6103J technical specifications.
| Capacitance | 10nF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32621 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A6103J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
