General purpose film capacitor featuring 10nF capacitance and a 630V DC rated voltage, with a 5% tolerance. This radial, through-hole component utilizes a PP dielectric and operates within a -55°C to 105°C temperature range. Measuring 13mm x 4mm x 9mm with a 10mm lead pitch, it offers tin-matte contact plating and is supplied on tape and reel.
Sign in to ask questions about the TDK B32621A6103J289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32621A6103J289 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32621 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A6103J289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
