TDK's B32621A6332J000 is a 2-terminal film capacitor with a capacitance of 0.0033uF and a DC rated voltage of 630V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor measures 13mm in length, 4mm in width, and 9mm in height, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 13 |
| Capacitance | 0.0033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | not_compliant |
| Military Spec | False |