
This TDK film capacitor features a PET dielectric and a wound construction. It has a capacitance of 0.0027uF and can operate at a maximum voltage of 1600VDC or 450VAC. The capacitor has a tolerance of 10% and can be mounted through a hole. It can operate between -55°C and 110°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32632A1272K020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 6 |
| Capacitance | 0.0027uF |
| Voltage | 1600VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Construction | Wound |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32632A1272K020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.