This film capacitor is a pulse type with a capacitance of 0.0047uF and a voltage rating of 1250VDC or 450VAC. It has a tolerance of 5% and is constructed with a wound design. The capacitor is designed for through hole mounting with a lead diameter of 0.8mm and a terminal pitch of 15mm. It has a maximum product length of 18.5mm, depth of 7mm, and height of 12.5mm. The operating temperature range is from -55 to 110 degrees Celsius.
Sign in to ask questions about the TDK B32632B7472J010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32632B7472J010 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 15 |
| Product Length (mm) | 18.5(Max) |
| Product Depth (mm) | 7(Max) |
| Product Height (mm) | 12.5(Max) |
| Seated Plane Height (mm) | 15(Max) |
| Lead Length (mm) | 6 |
| Size (mm) | 18.5 X 7 X 12.5 |
| Wire Form | Straight |
| Capacitance | 0.0047uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Construction | Wound |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32632B7472J010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.