
Radial wound film capacitor with 0.01µF capacitance and 5% tolerance. Features a 1250VDC / 450VAC voltage rating and PP dielectric. Through-hole mounting with a 22.5mm terminal pitch and 0.8mm lead diameter. Dimensions are 27mm (L) x 7mm (D) x 14mm (H), with a maximum seated plane height of 21mm. Operating temperature range from -55°C to 110°C.
Sign in to ask questions about the TDK B32633B7103J010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32633B7103J010 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 22.5 |
| Product Length (mm) | 27(Max) |
| Product Depth (mm) | 7(Max) |
| Product Height (mm) | 14(Max) |
| Seated Plane Height (mm) | 21(Max) |
| Number of Terminals | 2 |
| Lead Length (mm) | 6 |
| Size (mm) | 27 X 7 X 14 |
| Wire Form | Inside Crimp Standoff |
| Capacitance | 0.01uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Construction | Wound |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32633B7103J010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.