Cap Film 0.01uF 630V PET/PP 10% (13 X 4 X 9mm) Radial Wound 10mm 110°C Automotive Bulk
TDK B32641B6103K000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.