
The B32651A7332J000 is a 3.3nF polypropylene film capacitor with a radial package and through hole mount. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a voltage rating of 450V AC and 1.25kV DC. It is available in a bulk packaging with 4000 units per package.
TDK B32651A7332J000 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 0.394inch |
| Length | 0.512inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32651 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 1.25kV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32651A7332J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.