This 0.0033uF pulse capacitor from TDK features a working voltage of 1250VDC and 450VAC, with a tolerance of 5%. It has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor operates within a temperature range of -55°C to 110°C and is designed for through-hole mounting with a radial termination style.
TDK B32651A7332J289 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32651A7332J289 to view detailed technical specifications.
No datasheet is available for this part.