Cap Film 0.0033uF 1250V PP 10% (13 X 5 X 11mm) Radial Wound 10mm 110°C Automotive Bulk
TDK B32651A7332K000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 13 |
| Manufacturer Series | B32651 |
| Capacitance | 0.0033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1250 |
| Series | B32651 |
| Height | 11 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32651A7332K000 to view detailed technical specifications.
No datasheet is available for this part.