Sign in to ask questions about the TDK B32651A7472J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32651A7472J technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 0.512inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Series | B32651 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 1.25kV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32651A7472J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.