This 4.7nF radial film capacitor from TDK features a polypropylene dielectric material and a maximum operating temperature of 110°C. It has a voltage rating of 450V AC and a DC rated voltage of 1.25kV. The capacitor is available in a bulk packaging quantity of 4000 units and is RoHS compliant. It is designed for through-hole mounting with a lead pitch of 0.394inch and a seated height of 0.433inch.
Sign in to ask questions about the TDK B32651A7472J000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32651A7472J000 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 0.394inch |
| Length | 0.512inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32651 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 1.25kV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32651A7472J000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.