This radial film capacitor has a capacitance of 4.7nF with a tolerance of 5%. It is designed for operation up to 100°C and can be mounted through a hole. The capacitor has a lead pitch of 10mm and a lead diameter of 0.6mm. It is packaged in bulk and has a dielectric material of polypropylene.
TDK B32651A7472J003 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.