The TDK B32651A7472J189 is a film capacitor with a capacitance of 0.0047uF and a DC rated voltage of 1250V. It has a through hole package type and is designed for use in a variety of applications. The capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 5mm in width, 13mm in length, and 11mm in height.
Sign in to ask questions about the TDK B32651A7472J189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32651A7472J189 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 13 |
| Manufacturer Series | B32651 |
| Capacitance | 0.0047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1250 |
| Series | B32651 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32651A7472J189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.