This film capacitor has a capacitance of 0.0047uF and a DC rated voltage of 1250V. It is designed for through hole mounting and has a width of 5mm and a length of 13mm. The operating temperature range is from -55°C to 85°C. This capacitor is a type of film capacitor.
TDK B32651A7472J289 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 13 |
| Capacitance | 0.0047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1250 |
| Height | 11 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.