Radial film capacitor with 4.7nF capacitance and 1.25kV DC rated voltage. Features polypropylene dielectric, 10% tolerance, and a maximum operating temperature of 100°C. Constructed with tin, matte plated radial leads on a 10mm pitch, suitable for through-hole mounting. Dimensions are 13mm length, 5mm width, and 11mm height, packaged in tape and reel.
Sign in to ask questions about the TDK B32651A7472K189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32651A7472K189 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32651 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 1.25kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32651A7472K189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.