This 6.8nF film capacitor from TDK has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It features a radial package with a lead pitch of 0.394inch and a lead diameter of 0.6mm. The capacitor is constructed with a polypropylene dielectric and has a tolerance of 10%. It is rated for a DC voltage of 1.25kV and an AC voltage of 450V.
TDK B32651A7682K technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.394inch |
| Length | 0.512inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Series | B32651 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 1.25kV |
| Width | 0.236inch |
| RoHS | Compliant |
No datasheet is available for this part.