0.068µF, 5% tolerance radial film capacitor featuring a metallized polypropylene dielectric. Rated for 200V AC and 400V DC, this component operates across a temperature range of -55°C to 100°C. It offers a lead pitch of 15mm with 0.8mm diameter leads for through-hole mounting. Dimensions are 18.00mm (L) x 5.00mm (W) x 10.5mm (H seated max), with 6mm lead length. This RoHS compliant, lead-free component is supplied in bulk packaging.
TDK B32652-A4683-J technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 0.709inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652-A4683-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.