Cap Film 0.015uF 1000V PP 5% (18 X 5 X 10.5mm) Radial Wound 15mm 110°C Automotive Bulk
TDK B32652A0153J000 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.