
Metallized polypropylene film capacitor with 22nF capacitance and 1kV DC voltage rating. Features radial leads for through-hole mounting, a 15mm lead pitch, and 0.8mm lead diameter. Operates across a temperature range of -55°C to 100°C with a 5% tolerance. This RoHS compliant component is supplied in bulk packaging.
TDK B32652A0223J000 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 0.709inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A0223J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
