
Radial film capacitor with 10nF capacitance and 10% tolerance. Features a polypropylene dielectric and a 1kV DC voltage rating, with a 250V AC rating. Designed for through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Operating temperature range is -55°C to 110°C. Dimensions are 18mm length, 5mm depth, and 10.5mm height.
TDK B32652A103K technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A103K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
