
Radial film capacitor with 100nF capacitance and 1kV DC voltage rating. Features polypropylene dielectric, 10% tolerance, and a maximum operating temperature of 100°C. Dimensions are 18mm length, 9mm depth, and 17.5mm height with a 15mm lead pitch. Through-hole mounting with PC pin terminations, supplied in bulk packaging.
TDK B32652A104K technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 17.5mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.