The B32652A1332J is a 3.3nF PP film capacitor with a radial construction and 5mm depth. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. This capacitor is designed for through hole mounting and is packaged in bulk. It is constructed with lead-free materials and has a tolerance of 5%.
TDK B32652A1332J technical specifications.
| Capacitance | 3.3nF |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.