The B32652A1682J is a 6.8nF PP film capacitor with a 5% tolerance. It has a radial construction with a lead diameter of 0.8mm and a lead length of 6mm. The capacitor is lead free and has a flammability rating of UL94 V-0. It is available in bulk packaging and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the TDK B32652A1682J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32652A1682J technical specifications.
| Capacitance | 6.8nF |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PP |
| Flammability Rating | UL94 V-0 |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A1682J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
