
Metallized film capacitor featuring polypropylene dielectric, 1nF capacitance, and a 5% tolerance. Designed for through-hole mounting with radial leads, this component offers a 2kV DC rated voltage and 700V AC rating. Operating temperature range spans from -55°C to 100°C, with a substantial 200,000-hour life expectancy. Key dimensions include a 15mm lead pitch, 0.8mm lead diameter, 5mm width, and 10.5mm height.
TDK B32652A2102J000 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 0.709inch |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A2102J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
