This TDK film capacitor features a capacitance of 120pF with a tolerance of 5%. It has a DC rated voltage of 2000VDC and an AC rated voltage of 700VAC. The capacitor is constructed with a wound design and has a radial termination style. It is designed for pulse applications and has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The operating temperature range is from -55°C to 110°C, and it is mounted through a hole.
TDK B32652A2121J000 technical specifications.
| Capacitance | 120pF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32652A2121J000 to view detailed technical specifications.
No datasheet is available for this part.