
Cap Film 0.0022uF 2000V PP 5% (18 X 7 X 12.5mm) Radial Wound 15mm 110°C Automotive Bulk
TDK B32652A2222J000 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A2222J000 to view detailed technical specifications.
No datasheet is available for this part.