This 2000VDC 0.0022uF pulse capacitor features a polypropylene dielectric and 5% capacitance tolerance. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is constructed with a wound design and has a radial termination style. It is available in a through hole package with a terminal pitch of 15mm.
TDK B32652A2222J003 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 7 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32652A2222J003 to view detailed technical specifications.
No datasheet is available for this part.