Cap Film 0.0022uF 2000V PP 10% (18 X 7 X 12.5mm) Radial Wound 15mm 110°C Automotive Ammo
TDK B32652A2222K289 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 830 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A2222K289 to view detailed technical specifications.
No datasheet is available for this part.