This 2000VDC 5% PP film pulse capacitor is designed for high voltage applications. It features a wound construction and a radial termination style. The capacitor is rated for operation between -55°C and 110°C. It is suitable for use in through hole mounting applications.
TDK B32652A2252J000 technical specifications.
| Capacitance | 0.0025uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32652A2252J000 to view detailed technical specifications.
No datasheet is available for this part.