
General purpose film capacitor with 220nF capacitance and 250V DC rated voltage. Features a PP dielectric, 10% tolerance, and radial mounting with a 15mm lead pitch. Operating temperature range spans from -55°C to 110°C. Dimensions are 18mm (length) x 6mm (width) x 11mm (height) with 0.8mm lead diameter. RoHS compliant and supplied in tape and reel packaging.
TDK B32652A3224K289 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3840 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A3224K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
