The B32652A3244J000 is a 240nF film capacitor from TDK, featuring a radial package with a 5% tolerance. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor has a tin, matte contact plating and a polypropylene dielectric. It is available in bulk packaging and is designed for through-hole mounting.
TDK B32652A3244J000 technical specifications.
| Capacitance | 240nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A3244J000 to view detailed technical specifications.
No datasheet is available for this part.