Radial film capacitor with 470nF capacitance and 5% tolerance. Features a PP dielectric, 250V DC / 160V AC voltage rating, and a maximum operating temperature of 100°C. Through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Constructed with tin, matte contact plating and a UL94 V-0 flammability rating.
Sign in to ask questions about the TDK B32652A3474J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32652A3474J technical specifications.
| Capacitance | 470nF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Flammability Rating | UL94 V-0 |
| Height | 14.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A3474J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.