
Radial film capacitor featuring 470nF capacitance and 250V DC rated voltage. This PP dielectric component offers 5% tolerance and operates across a wide temperature range from -55°C to 110°C. With a 15mm lead pitch and 0.8mm lead diameter, it is designed for through-hole mounting. The capacitor measures 18mm in length, 8.5mm in width, and 14.5mm in height, with tin, matte contact plating.
Sign in to ask questions about the TDK B32652A3474J289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32652A3474J289 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2720 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A3474J289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
