This TDK film capacitor features a capacitance of 470nF with a tolerance of ±5%. It has a radial package with a lead pitch of 15mm and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is constructed with a polypropylene dielectric and is not radiation hardened.
Sign in to ask questions about the TDK B32652A3474J3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32652A3474J3 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A3474J3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.