
Radial film capacitor with 150nF capacitance and 400V DC rating. Features a polypropylene (PP) dielectric, 5% tolerance, and a maximum operating temperature of 110°C. Designed for through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Dimensions are 18mm x 6mm x 11mm. RoHS compliant and supplied in bulk packaging.
TDK B32652A4154J000 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 0.709inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A4154J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
