
Radial film capacitor with 150nF capacitance and 400V DC rated voltage. Features PP dielectric, 10% tolerance, and a wide operating temperature range of -55°C to 110°C. Constructed with tin-plated radial leads on a 15mm pitch, suitable for through-hole mounting. Dimensions are 18mm (L) x 6mm (W) x 11mm (H), packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32652A4154K289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32652A4154K289 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3840 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A4154K289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
