
Polypropylene film capacitor with 220nF capacitance and 400V DC rating. Features 5% tolerance, radial leads with 15mm pitch, and through-hole mounting. Operates from -55°C to 110°C, with a UL94 V-0 flammability rating. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32652A4224J000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Flammability Rating | UL94 V-0 |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 0.709inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A4224J000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
