
Radial film capacitor with 220nF capacitance and 400V DC rating. Features a polypropylene dielectric, 5% tolerance, and a maximum operating temperature of 100°C. Constructed with tin, matte plated radial leads on a 15mm pitch. Dimensions are 18mm (length) x 7mm (width) x 12.5mm (height). Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 7mm |
| RoHS | Compliant |
