This 330nF film capacitor from TDK features a radial construction with lead-free termination and a maximum operating temperature of 100°C. It is designed for through-hole mounting and has a tolerance of 5%. The capacitor is rated for a DC voltage of 400V and an AC voltage of 200V. It is available in bulk packaging with a quantity of 500 units.
TDK B32652A4334J technical specifications.
| Capacitance | 330nF |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
