
Radial film capacitor with 330nF capacitance and 400V DC rating. Features a polypropylene (PP) dielectric, 5% tolerance, and a 15mm lead pitch. Operating temperature range is -55°C to 100°C. Dimensions are 18mm (L) x 8.5mm (D) x 14.5mm (H). Through-hole mounting with PC pin terminations.
TDK B32652A4334J000 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 0.709inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A4334J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.