
General purpose radial film capacitor with 100nF capacitance and 630V DC rated voltage. Features PP dielectric, 5% tolerance, and a maximum operating temperature of 100°C. Radial construction with 15mm lead pitch and 0.8mm lead diameter, housed in a compact 18 x 7 x 12.5mm package. Suitable for through-hole mounting and supplied on tape and reel.
TDK B32652A6104J189 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A6104J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
