The B32652A6104K is a 100nF radial film capacitor from TDK, rated for 630V with a 10% tolerance. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is available in bulk packaging with a package quantity of 1000. It is suitable for use in a variety of applications where a high-voltage film capacitor is required.
TDK B32652A6104K technical specifications.
| Capacitance | 100nF |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PP |
| Height | 12.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
No datasheet is available for this part.