
Radial film capacitor with 150nF capacitance and 630V DC rating, featuring a PP dielectric and 10% tolerance. This through-hole component has a 15mm lead pitch, 0.8mm lead diameter, and dimensions of 18mm (length) x 8.5mm (width/depth) x 14.5mm (height). Operating temperature range is -55°C to 100°C, with tin, matte contact plating. Packaged on tape and reel, this RoHS compliant component is suitable for general applications.
TDK B32652A6154K189 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A6154K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
