The B32652A6223K000 is a 22nF film capacitor from TDK. It has a radial package with a lead diameter of 0.8mm and a lead pitch of 15mm. The capacitor features a tin, matte contact plating and a polypropylene dielectric. It is designed for through-hole mounting and has a tolerance of 10%. The operating temperature range is -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |