
Radial leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. This general-purpose fixed capacitor offers a capacitance of 220nF (0.22µF) with a 5% tolerance and a DC rated voltage of 630V, also rated for 250V AC. Operating across a temperature range of -55°C to 110°C, it has a 15mm lead pitch and 0.8mm lead diameter. The component is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the TDK B32652A6224J000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32652A6224J000 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 0.709inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A6224J000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
