The B32652A6224J289 film capacitor from TDK features a capacitance of 0.22uF and a DC rated voltage of 630V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor has a minimum operating temperature of -55 degrees Celsius and measures 9mm in width, 18mm in length, and 17.5mm in height.
TDK B32652A6224J289 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9 |
| Length | 18 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 17.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32652A6224J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.