
The B32652A6224K000 is a 220nF radial polypropylene film capacitor with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is rated for a DC voltage of 630V and has a tolerance of 10%. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a lead diameter of 0.8mm and a lead pitch of 15mm, with a length of 18mm and a depth of 9mm.
Sign in to ask questions about the TDK B32652A6224K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32652A6224K000 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 9mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A6224K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.